Technical Document
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
720mArms
Leakage Current
0.01 CV or 3 μA (After 2 min)
Tolerance
±20%
Series
PK
Product details
PK Series
BD 1.155
BD 0.116 Each (In a Pack of 10) (Exc. Vat)
BD 1.271
BD 0.128 Each (In a Pack of 10) (inc. VAT)
10
BD 1.155
BD 0.116 Each (In a Pack of 10) (Exc. Vat)
BD 1.271
BD 0.128 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.116 | BD 1.155 |
100 - 240 | BD 0.110 | BD 1.100 |
250 - 490 | BD 0.099 | BD 0.990 |
500 - 990 | BD 0.094 | BD 0.935 |
1000+ | BD 0.088 | BD 0.880 |
Technical Document
Specifications
Brand
RubyconCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
720mArms
Leakage Current
0.01 CV or 3 μA (After 2 min)
Tolerance
±20%
Series
PK
Product details