Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF1000M10X20

RS Stock No.: 172-7531Brand: RubyconManufacturers Part No.: 16YXF1000M10X20
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

1.05A

Series

YXF

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 131.250

BD 0.131 Each (In a Box of 1000) (Exc. Vat)

BD 144.375

BD 0.144 Each (In a Box of 1000) (inc. VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF1000M10X20

BD 131.250

BD 0.131 Each (In a Box of 1000) (Exc. Vat)

BD 144.375

BD 0.144 Each (In a Box of 1000) (inc. VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF1000M10X20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

1.05A

Series

YXF

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more