Rubycon 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF4700M16X31.5

RS Stock No.: 224-4230Brand: RubyconManufacturers Part No.: 16YXF4700M16X31.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

YXF

Ripple Current

2A

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.335

BD 1.067 Each (In a Pack of 5) (Exc. Vat)

BD 5.869

BD 1.174 Each (In a Pack of 5) (inc. VAT)

Rubycon 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF4700M16X31.5
Select packaging type

BD 5.335

BD 1.067 Each (In a Pack of 5) (Exc. Vat)

BD 5.869

BD 1.174 Each (In a Pack of 5) (inc. VAT)

Rubycon 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16YXF4700M16X31.5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.067BD 5.335
25 - 45BD 1.023BD 5.115
50 - 95BD 0.974BD 4.868
100 - 245BD 0.924BD 4.620
250+BD 0.852BD 4.262

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Tolerance

±20%

Series

YXF

Ripple Current

2A

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more