Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 120μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YXH120M6.3X11

RS Stock No.: 704-8028Brand: RubyconManufacturers Part No.: 16YXH120M6.3X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

120µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Ripple Current

340mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Rubycon 120μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YXH120M6.3X11

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Rubycon 120μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - 16YXH120M6.3X11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

120µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Ripple Current

340mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in