Rubycon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLK1500M10X25

RS Stock No.: 172-7569Brand: RubyconManufacturers Part No.: 16ZLK1500M10X25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

3160mArms

Tolerance

±20%

Series

ZLK

Leakage Current

0.01 CV (After 2 min)

Country of Origin

Japan

Product details

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 192.500

BD 0.192 Each (In a Box of 1000) (Exc. Vat)

BD 211.750

BD 0.211 Each (In a Box of 1000) (inc. VAT)

Rubycon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLK1500M10X25

BD 192.500

BD 0.192 Each (In a Box of 1000) (Exc. Vat)

BD 211.750

BD 0.211 Each (In a Box of 1000) (inc. VAT)

Rubycon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 16ZLK1500M10X25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

1500µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

3160mArms

Tolerance

±20%

Series

ZLK

Leakage Current

0.01 CV (After 2 min)

Country of Origin

Japan

Product details

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more