Technical Document
Specifications
Brand
RubyconCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
PK
Ripple Current
2000mArms
Leakage Current
0.01 CV or 3 μA (After 2 min)
Tolerance
±20%
Product details
PK Series
BD 1.661
BD 0.830 Each (In a Pack of 2) (Exc. Vat)
BD 1.827
BD 0.913 Each (In a Pack of 2) (inc. VAT)
2
BD 1.661
BD 0.830 Each (In a Pack of 2) (Exc. Vat)
BD 1.827
BD 0.913 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 0.830 | BD 1.661 |
10 - 18 | BD 0.792 | BD 1.584 |
20 - 48 | BD 0.759 | BD 1.518 |
50 - 98 | BD 0.666 | BD 1.331 |
100+ | BD 0.605 | BD 1.210 |
Technical Document
Specifications
Brand
RubyconCapacitance
3300µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
PK
Ripple Current
2000mArms
Leakage Current
0.01 CV or 3 μA (After 2 min)
Tolerance
±20%
Product details