Rubycon 470μF Electrolytic Capacitor 25V dc, Surface Mount - 25TLV470M10X10.5

RS Stock No.: 172-7634Brand: RubyconManufacturers Part No.: 25TLV470M10X10.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Ripple Current

850mA

Series

TLV

Polarised

Polar

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 90.750

BD 0.182 Each (In a Box of 500) (Exc. Vat)

BD 99.825

BD 0.200 Each (In a Box of 500) (inc. VAT)

Rubycon 470μF Electrolytic Capacitor 25V dc, Surface Mount - 25TLV470M10X10.5

BD 90.750

BD 0.182 Each (In a Box of 500) (Exc. Vat)

BD 99.825

BD 0.200 Each (In a Box of 500) (inc. VAT)

Rubycon 470μF Electrolytic Capacitor 25V dc, Surface Mount - 25TLV470M10X10.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

5000h

Ripple Current

850mA

Series

TLV

Polarised

Polar

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in