Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.85A
Leakage Current
3 μA
Tolerance
±20%
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
BD 4.565
BD 0.913 Each (In a Pack of 5) (Exc. Vat)
BD 5.021
BD 1.004 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.565
BD 0.913 Each (In a Pack of 5) (Exc. Vat)
BD 5.021
BD 1.004 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.913 | BD 4.565 |
50 - 95 | BD 0.874 | BD 4.372 |
100 - 245 | BD 0.836 | BD 4.180 |
250 - 495 | BD 0.792 | BD 3.960 |
500+ | BD 0.737 | BD 3.685 |
Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
7.5mm
Ripple Current
1.85A
Leakage Current
3 μA
Tolerance
±20%
Series
YXF
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.