Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH470MEFC10X16

RS Stock No.: 725-8906Brand: RubyconManufacturers Part No.: 25YXH470MEFC10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Ripple Current

1.21A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.788

BD 0.358 Each (In a Pack of 5) (Exc. Vat)

BD 1.967

BD 0.394 Each (In a Pack of 5) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH470MEFC10X16
Select packaging type

BD 1.788

BD 0.358 Each (In a Pack of 5) (Exc. Vat)

BD 1.967

BD 0.394 Each (In a Pack of 5) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25YXH470MEFC10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.358BD 1.788
50 - 245BD 0.264BD 1.320
250 - 495BD 0.187BD 0.935
500 - 995BD 0.148BD 0.742
1000+BD 0.132BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Ripple Current

1.21A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXH

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more