Technical Document
Specifications
Brand
RubyconCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
2A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
ZLJ
Product details
ZLJ Series
BD 1.628
BD 0.326 Each (In a Pack of 5) (Exc. Vat)
BD 1.791
BD 0.359 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.628
BD 0.326 Each (In a Pack of 5) (Exc. Vat)
BD 1.791
BD 0.359 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.326 | BD 1.628 |
50 - 245 | BD 0.247 | BD 1.234 |
250 - 495 | BD 0.173 | BD 0.866 |
500 - 995 | BD 0.142 | BD 0.709 |
1000+ | BD 0.142 | BD 0.709 |
Technical Document
Specifications
Brand
RubyconCapacitance
680µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Ripple Current
2A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
ZLJ
Product details