Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In - 315VXH1000MEFCSN35X50

RS Stock No.: 172-6429Brand: RubyconManufacturers Part No.: 315VXH1000MEFCSN35X50
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

315V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Leakage Current

3√CV μA

Tolerance

±20%

Ripple Current

2.53A

Series

VXH

Country of Origin

Japan

Product details

VXH Series

Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 556.600

BD 5.566 Each (In a Box of 100) (Exc. Vat)

BD 612.260

BD 6.123 Each (In a Box of 100) (inc. VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In - 315VXH1000MEFCSN35X50

BD 556.600

BD 5.566 Each (In a Box of 100) (Exc. Vat)

BD 612.260

BD 6.123 Each (In a Box of 100) (inc. VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In - 315VXH1000MEFCSN35X50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

315V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Leakage Current

3√CV μA

Tolerance

±20%

Ripple Current

2.53A

Series

VXH

Country of Origin

Japan

Product details

VXH Series

Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more