Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Tolerance
±20%
Series
YXF
Ripple Current
1.05A
Leakage Current
3 μA
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
BD 1.732
BD 0.346 Each (In a Pack of 5) (Exc. Vat)
BD 1.905
BD 0.381 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.732
BD 0.346 Each (In a Pack of 5) (Exc. Vat)
BD 1.905
BD 0.381 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.346 | BD 1.732 |
50 - 95 | BD 0.336 | BD 1.678 |
100 - 245 | BD 0.319 | BD 1.595 |
250 - 495 | BD 0.297 | BD 1.485 |
500+ | BD 0.280 | BD 1.402 |
Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Tolerance
±20%
Series
YXF
Ripple Current
1.05A
Leakage Current
3 μA
Product details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.