Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
6000h
Ripple Current
3.45A
Series
YXG
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details
YXG Series
BD 121.000
BD 0.605 Each (In a Box of 200) (Exc. Vat)
BD 133.100
BD 0.665 Each (In a Box of 200) (inc. VAT)
200
BD 121.000
BD 0.605 Each (In a Box of 200) (Exc. Vat)
BD 133.100
BD 0.665 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
200 - 200 | BD 0.605 | BD 121.000 |
400 - 800 | BD 0.594 | BD 118.800 |
1000+ | BD 0.578 | BD 115.500 |
Technical Document
Specifications
Brand
RubyconCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
6000h
Ripple Current
3.45A
Series
YXG
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Country of Origin
Japan
Product details