Technical Document
Specifications
Brand
RubyconCapacitance
33µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-25°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
10000h
Tolerance
±20%
Ripple Current
130mA
Series
YXM
Leakage Current
0.01 CV or 3 μA
Country of Origin
Japan
Product details
YXM Series
BD 115.500
BD 0.038 Each (In a Box of 3000) (Exc. Vat)
BD 127.050
BD 0.042 Each (In a Box of 3000) (inc. VAT)
3000
BD 115.500
BD 0.038 Each (In a Box of 3000) (Exc. Vat)
BD 127.050
BD 0.042 Each (In a Box of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RubyconCapacitance
33µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-25°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
10000h
Tolerance
±20%
Ripple Current
130mA
Series
YXM
Leakage Current
0.01 CV or 3 μA
Country of Origin
Japan
Product details