Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZL1000MEFC12.5X25

RS Stock No.: 172-7615Brand: RubyconManufacturers Part No.: 35ZL1000MEFC12.5X25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.77A

Series

ZL

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

ZL Series

ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 253.000

BD 0.253 Each (In a Box of 1000) (Exc. Vat)

BD 278.300

BD 0.278 Each (In a Box of 1000) (inc. VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZL1000MEFC12.5X25

BD 253.000

BD 0.253 Each (In a Box of 1000) (Exc. Vat)

BD 278.300

BD 0.278 Each (In a Box of 1000) (inc. VAT)

Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZL1000MEFC12.5X25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.77A

Series

ZL

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

ZL Series

ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more