Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH470MEFC10X16

RS Stock No.: 703-7557Brand: RubyconManufacturers Part No.: 35ZLH470MEFC10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Ripple Current

1.76A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.585

BD 0.258 Each (In a Pack of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Pack of 10) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH470MEFC10X16
Select packaging type

BD 2.585

BD 0.258 Each (In a Pack of 10) (Exc. Vat)

BD 2.843

BD 0.284 Each (In a Pack of 10) (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLH470MEFC10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.258BD 2.585
100 - 240BD 0.248BD 2.475
250 - 490BD 0.231BD 2.310
500 - 990BD 0.214BD 2.145
1000+BD 0.204BD 2.035

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Ripple Current

1.76A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more