Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK330M10X16

RS Stock No.: 725-8164Brand: RubyconManufacturers Part No.: 35ZLK330M10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

2.55A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

Product details

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.572

BD 0.514 Each (In a Pack of 5) (Exc. Vat)

BD 2.829

BD 0.565 Each (In a Pack of 5) (inc. VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK330M10X16
Select packaging type

BD 2.572

BD 0.514 Each (In a Pack of 5) (Exc. Vat)

BD 2.829

BD 0.565 Each (In a Pack of 5) (inc. VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35ZLK330M10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.514BD 2.572
50 - 95BD 0.494BD 2.468
100 - 195BD 0.467BD 2.336
200 - 395BD 0.452BD 2.258
400+BD 0.430BD 2.152

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Ripple Current

2.55A

Leakage Current

0.01 μA

Tolerance

±20%

Series

ZLK

Product details

ZLK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more