Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20

RS Stock No.: 725-8990Brand: RubyconManufacturers Part No.: 400BXF27M12.5X20
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

27µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

850mA

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min

Tolerance

±20%

Series

BXF

Product details

BXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.683

BD 1.683 Each (Exc. Vat)

BD 1.851

BD 1.851 Each (inc. VAT)

Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
Select packaging type

BD 1.683

BD 1.683 Each (Exc. Vat)

BD 1.851

BD 1.851 Each (inc. VAT)

Rubycon 27μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - 400BXF27M12.5X20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.683
10 - 49BD 1.546
50 - 99BD 1.424
100 - 199BD 1.270
200+BD 1.116

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

27µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

850mA

Leakage Current

0.02 CV + 25 μA @ 5 min, 0.04 CV + 100 μA @ 1 min

Tolerance

±20%

Series

BXF

Product details

BXF Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more