Rubycon 470μF Electrolytic Capacitor 400V dc, Through Hole - 400MXG470MEFCSN35X35

RS Stock No.: 749-7379Brand: RubyconManufacturers Part No.: 400MXG470MEFCSN35X35
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

1.66A

Leakage Current

3√CV μA

Series

MXG

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.624

BD 3.624 Each (Exc. Vat)

BD 3.986

BD 3.986 Each (inc. VAT)

Rubycon 470μF Electrolytic Capacitor 400V dc, Through Hole - 400MXG470MEFCSN35X35
Select packaging type

BD 3.624

BD 3.624 Each (Exc. Vat)

BD 3.986

BD 3.986 Each (inc. VAT)

Rubycon 470μF Electrolytic Capacitor 400V dc, Through Hole - 400MXG470MEFCSN35X35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.624
25 - 74BD 3.228
75 - 99BD 3.069
100 - 249BD 2.580
250+BD 2.448

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

1.66A

Leakage Current

3√CV μA

Series

MXG

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more