Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450BXC4R7MEFC10X16

RS Stock No.: 749-7353Brand: RubyconManufacturers Part No.: 450BXC4R7MEFC10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

4.7µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

180mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Tolerance

±20%

Series

BXC

Product details

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.678

BD 0.336 Each (In a Pack of 5) (Exc. Vat)

BD 1.846

BD 0.370 Each (In a Pack of 5) (inc. VAT)

Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450BXC4R7MEFC10X16
Select packaging type

BD 1.678

BD 0.336 Each (In a Pack of 5) (Exc. Vat)

BD 1.846

BD 0.370 Each (In a Pack of 5) (inc. VAT)

Rubycon 4.7μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450BXC4R7MEFC10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.336BD 1.678
50 - 95BD 0.319BD 1.595
100 - 195BD 0.297BD 1.485
200 - 395BD 0.280BD 1.402
400+BD 0.264BD 1.320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

4.7µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

180mA

Leakage Current

0.02 CV + 25 (CV > 1000) μA, 0.03 CV + 15 (CV <= 1000) μA, 0.04 CV + 100 (CV > 1000) μA, 0.1 CV + 40 (CV <= 1000) μA

Tolerance

±20%

Series

BXC

Product details

BXC series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more