Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rubycon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450MXG470MEFCSN35X40

RS Stock No.: 749-7397Brand: RubyconManufacturers Part No.: 450MXG470MEFCSN35X40
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.78A

Leakage Current

3√CV μA

Tolerance

±20%

Series

MXG

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.384

BD 4.384 Each (Exc. Vat)

BD 4.822

BD 4.822 Each (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450MXG470MEFCSN35X40
Select packaging type

BD 4.384

BD 4.384 Each (Exc. Vat)

BD 4.822

BD 4.822 Each (inc. VAT)

Rubycon 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450MXG470MEFCSN35X40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.384
10 - 24BD 4.152
25 - 49BD 3.872
50 - 99BD 3.773
100+BD 3.734

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.78A

Leakage Current

3√CV μA

Tolerance

±20%

Series

MXG

Product details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more