Technical Document
Specifications
Brand
RubyconCapacitance
4.7µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV≤1000)
Tolerance
±20%
Series
PK
Ripple Current
46mArms
Product details
PK Series
BD 1.430
BD 0.286 Each (In a Pack of 5) (Exc. Vat)
BD 1.573
BD 0.315 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.430
BD 0.286 Each (In a Pack of 5) (Exc. Vat)
BD 1.573
BD 0.315 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.286 | BD 1.430 |
50 - 245 | BD 0.214 | BD 1.072 |
250 - 495 | BD 0.154 | BD 0.770 |
500 - 995 | BD 0.143 | BD 0.715 |
1000+ | BD 0.143 | BD 0.715 |
Technical Document
Specifications
Brand
RubyconCapacitance
4.7µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
0.04 CV + 100 μA (1 min); 0.02 CV + 25 μA (5 min) (CV>1000), 0.1 CV + 40 μA (1 min); 0.03 CV + 15 μA (5 min) (CV≤1000)
Tolerance
±20%
Series
PK
Ripple Current
46mArms
Product details