Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK10MEFC5X11

RS Stock No.: 763-9456Brand: RubyconManufacturers Part No.: 50PK10MEFC5X11
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PK

Ripple Current

60mArms

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.788

BD 0.072 Each (In a Pack of 25) (Exc. Vat)

BD 1.967

BD 0.079 Each (In a Pack of 25) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK10MEFC5X11
Select packaging type

BD 1.788

BD 0.072 Each (In a Pack of 25) (Exc. Vat)

BD 1.967

BD 0.079 Each (In a Pack of 25) (inc. VAT)

Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50PK10MEFC5X11
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 600BD 0.072BD 1.788
625 - 2475BD 0.038BD 0.962
2500 - 3725BD 0.033BD 0.825
3750 - 4975BD 0.033BD 0.825
5000+BD 0.033BD 0.825

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Leakage Current

0.01 CV or 3 μA (After 2 min)

Tolerance

±20%

Series

PK

Ripple Current

60mArms

Product details

PK Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more