Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF100MEFCTE8X11.5

RS Stock No.: 172-6198Brand: RubyconManufacturers Part No.: 50YXF100MEFCTE8X11.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Ripple Current

400mA

Series

YXF

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Country of Origin

Japan

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 93.500

BD 0.094 Each (Supplied as a Tape) (Exc. Vat)

BD 102.850

BD 0.103 Each (Supplied as a Tape) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF100MEFCTE8X11.5

BD 93.500

BD 0.094 Each (Supplied as a Tape) (Exc. Vat)

BD 102.850

BD 0.103 Each (Supplied as a Tape) (inc. VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF100MEFCTE8X11.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

3.5mm

Ripple Current

400mA

Series

YXF

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Country of Origin

Japan

Product details

YXF Series

Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more