Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
4000h
Lead Pitch
3.5mm
Leakage Current
3 μA
Tolerance
±20%
Series
YXG
Ripple Current
640mA
Product details
YXG Series
BD 2.338
BD 0.094 Each (In a Pack of 25) (Exc. Vat)
BD 2.572
BD 0.103 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.338
BD 0.094 Each (In a Pack of 25) (Exc. Vat)
BD 2.572
BD 0.103 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.094 | BD 2.338 |
100 - 225 | BD 0.088 | BD 2.200 |
250 - 475 | BD 0.088 | BD 2.200 |
500 - 975 | BD 0.082 | BD 2.062 |
1000+ | BD 0.077 | BD 1.925 |
Technical Document
Specifications
Brand
RubyconCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
4000h
Lead Pitch
3.5mm
Leakage Current
3 μA
Tolerance
±20%
Series
YXG
Ripple Current
640mA
Product details