Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXH220MEFC10X16

RS Stock No.: 704-8065Brand: RubyconManufacturers Part No.: 50YXH220MEFC10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.05A

Leakage Current

0.01 CV or 3 μA

Series

YXH

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.760

BD 0.176 Each (In a Pack of 10) (Exc. Vat)

BD 1.936

BD 0.194 Each (In a Pack of 10) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXH220MEFC10X16
Select packaging type

BD 1.760

BD 0.176 Each (In a Pack of 10) (Exc. Vat)

BD 1.936

BD 0.194 Each (In a Pack of 10) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXH220MEFC10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.176BD 1.760
100 - 240BD 0.170BD 1.705
250 - 490BD 0.160BD 1.595
500 - 990BD 0.148BD 1.485
1000+BD 0.138BD 1.375

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

1.05A

Leakage Current

0.01 CV or 3 μA

Series

YXH

Product details

YXH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more