Rubycon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXJ220M10X20

RS Stock No.: 749-7224Brand: RubyconManufacturers Part No.: 63YXJ220M10X20Distrelec Article No.: 30424145
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1.2A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXJ

Product details

YXJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.008

BD 0.402 Each (In a Pack of 5) (Exc. Vat)

BD 2.209

BD 0.442 Each (In a Pack of 5) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXJ220M10X20

BD 2.008

BD 0.402 Each (In a Pack of 5) (Exc. Vat)

BD 2.209

BD 0.442 Each (In a Pack of 5) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 63YXJ220M10X20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.402BD 2.008
50 - 95BD 0.380BD 1.898
100 - 195BD 0.358BD 1.788
200 - 395BD 0.336BD 1.678
400+BD 0.314BD 1.568

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Ripple Current

1.2A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

YXJ

Product details

YXJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more