Technical Document
Specifications
Brand
RubyconCapacitance
33µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-25°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
2.5mm
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Ripple Current
170mA
Series
YXM
Product details
YXM Series
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.850
BD 0.154 Each (In a Pack of 25) (Exc. Vat)
BD 4.235
BD 0.169 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.154 | BD 3.850 |
250 - 1225 | BD 0.154 | BD 3.850 |
1250 - 2475 | BD 0.148 | BD 3.712 |
2500 - 4975 | BD 0.148 | BD 3.712 |
5000+ | BD 0.148 | BD 3.712 |
Technical Document
Specifications
Brand
RubyconCapacitance
33µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-25°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
2.5mm
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Ripple Current
170mA
Series
YXM
Product details