Technical Document
Specifications
Brand
RulandCoupling Types
Bellows Coupling
Bore
12mm
Outside Diameter
41.3mm
Length
50.8mm
Torque Rating
28Nm
Misalignment - Angular
2°
Misalignment - Parallel
0.25mm
Misalignment - Axial
0.5mm
Bellows Material
Stainless Steel
Country of Origin
United States
Stock information temporarily unavailable.
BD 66.847
BD 66.847 Each (Exc. Vat)
BD 73.532
BD 73.532 Each (inc. VAT)
Ruland Bellows Coupling, 41.3mm Outside Diameter, 12mm Bore, 50.8mm Length Coupler
1
BD 66.847
BD 66.847 Each (Exc. Vat)
BD 73.532
BD 73.532 Each (inc. VAT)
Ruland Bellows Coupling, 41.3mm Outside Diameter, 12mm Bore, 50.8mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 66.847 |
5 - 9 | BD 64.174 |
10 - 24 | BD 63.096 |
25+ | BD 62.694 |
Technical Document
Specifications
Brand
RulandCoupling Types
Bellows Coupling
Bore
12mm
Outside Diameter
41.3mm
Length
50.8mm
Torque Rating
28Nm
Misalignment - Angular
2°
Misalignment - Parallel
0.25mm
Misalignment - Axial
0.5mm
Bellows Material
Stainless Steel
Country of Origin
United States