Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Collar One Piece Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Steel

RS Stock No.: 289-9559Brand: RulandManufacturers Part No.: MCL-14-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

30mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Steel

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 14mm, OD 30mm, W 11mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

14mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

30mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm

Finish

Black Oxide

You may be interested in