Technical Document
Specifications
Brand
RulandBore
10mm
Outside Diameter
29mm
Length
45mm
Coupling Type
Clamp Coupling
Torque Rating
105Nm
Country of Origin
United States
Stock information temporarily unavailable.
BD 19.613
BD 19.613 Each (Exc. Vat)
BD 21.574
BD 21.574 Each (inc. VAT)
Ruland MCLC-10-10-F Rigid Shaft Coupling, 29mm Outside Diameter, 105Nm
1
BD 19.613
BD 19.613 Each (Exc. Vat)
BD 21.574
BD 21.574 Each (inc. VAT)
Ruland MCLC-10-10-F Rigid Shaft Coupling, 29mm Outside Diameter, 105Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.613 |
5 - 9 | BD 19.140 |
10+ | BD 19.041 |
Technical Document
Specifications
Brand
RulandBore
10mm
Outside Diameter
29mm
Length
45mm
Coupling Type
Clamp Coupling
Torque Rating
105Nm
Country of Origin
United States