Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Shaft Coupling Coupler 34mm Outside Diameter

RS Stock No.: 477-9946Brand: RulandManufacturers Part No.: MCLC-16-16-SS
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Bore

16mm

Outside Diameter

34mm

Length

50mm

Coupling Type

Shaft Coupling

Country of Origin

United States

Product details

Stainless Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment

You may be interested in
Stock information temporarily unavailable.

BD 58.806

BD 58.806 Each (Exc. Vat)

BD 64.687

BD 64.687 Each (inc. VAT)

Ruland Shaft Coupling Coupler 34mm Outside Diameter

BD 58.806

BD 58.806 Each (Exc. Vat)

BD 64.687

BD 64.687 Each (inc. VAT)

Ruland Shaft Coupling Coupler 34mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 58.806
5 - 9BD 56.458
10+BD 56.106
You may be interested in

Technical Document

Specifications

Brand

Ruland

Bore

16mm

Outside Diameter

34mm

Length

50mm

Coupling Type

Shaft Coupling

Country of Origin

United States

Product details

Stainless Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment

You may be interested in