Technical Document
Specifications
Brand
RulandBore
8mm
Outside Diameter
24mm
Length
35mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
BD 46.893
BD 46.893 Each (Exc. Vat)
BD 51.582
BD 51.582 Each (inc. VAT)
Ruland MCLC-8-8-SS Rigid Shaft Coupling, 24mm Outside Diameter
1
BD 46.893
BD 46.893 Each (Exc. Vat)
BD 51.582
BD 51.582 Each (inc. VAT)
Ruland MCLC-8-8-SS Rigid Shaft Coupling, 24mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandBore
8mm
Outside Diameter
24mm
Length
35mm
Coupling Type
Clamp Coupling
Country of Origin
United States