Technical Document
Specifications
Brand
RulandBore
20mm
Outside Diameter
42mm
Length
65mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
BD 77.363
BD 77.363 Each (Exc. Vat)
BD 85.099
BD 85.099 Each (inc. VAT)
Ruland MCLX-20-20-SS Rigid Shaft Coupling, 42mm Outside Diameter
1
BD 77.363
BD 77.363 Each (Exc. Vat)
BD 85.099
BD 85.099 Each (inc. VAT)
Ruland MCLX-20-20-SS Rigid Shaft Coupling, 42mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandBore
20mm
Outside Diameter
42mm
Length
65mm
Coupling Type
Clamp Coupling
Country of Origin
United States