Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S/steel 2 piece clamp collar,20mm bore

RS Stock No.: 363-9386Brand: RulandManufacturers Part No.: MSP-20-SS
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

20mm

One/Two Piece

Two Piece

Material

Stainless Steel

Outside Diameter

40mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Stock information temporarily unavailable.

P.O.A.

S/steel 2 piece clamp collar,20mm bore

P.O.A.

S/steel 2 piece clamp collar,20mm bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

20mm

One/Two Piece

Two Piece

Material

Stainless Steel

Outside Diameter

40mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm