Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ruland Beam Coupling, 20mm Outside Diameter, 6mm Bore, 20mm Length Coupler

RS Stock No.: 325-8224Brand: RulandManufacturers Part No.: MWS20-6-6-SS
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

20mm

Length

20mm

Torque Rating

1.15Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Misalignment - Axial

0.12mm

Country of Origin

United States

Product details

Stainless Steel Flexible Shaft Couplings

Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

You may be interested in
Stock information temporarily unavailable.

BD 26.378

BD 26.378 Each (Exc. Vat)

BD 29.016

BD 29.016 Each (inc. VAT)

Ruland Beam Coupling, 20mm Outside Diameter, 6mm Bore, 20mm Length Coupler

BD 26.378

BD 26.378 Each (Exc. Vat)

BD 29.016

BD 29.016 Each (inc. VAT)

Ruland Beam Coupling, 20mm Outside Diameter, 6mm Bore, 20mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.378
5 - 9BD 25.322
10 - 24BD 24.810
25+BD 24.656
You may be interested in

Technical Document

Specifications

Brand

Ruland

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

20mm

Length

20mm

Torque Rating

1.15Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Misalignment - Axial

0.12mm

Country of Origin

United States

Product details

Stainless Steel Flexible Shaft Couplings

Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable

You may be interested in