Technical Document
Specifications
Brand
RulandBore
10mm
Coupling Types
Beam Coupling
Outside Diameter
32mm
Length
38.1mm
Misalignment - Angular
3°
Misalignment - Parallel
0.38mm
Misalignment - Axial
0.25mm
Bellows Material
Aluminium
Stock information temporarily unavailable.
BD 46.112
BD 46.112 Each (Exc. Vat)
BD 50.723
BD 50.723 Each (inc. VAT)
Ruland Beam Coupling, 32mm Outside Diameter, 10mm Bore, 38.1mm Length Coupler
1
BD 46.112
BD 46.112 Each (Exc. Vat)
BD 50.723
BD 50.723 Each (inc. VAT)
Ruland Beam Coupling, 32mm Outside Diameter, 10mm Bore, 38.1mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 46.112 |
6 - 9 | BD 44.270 |
10+ | BD 43.434 |
Technical Document
Specifications
Brand
RulandBore
10mm
Coupling Types
Beam Coupling
Outside Diameter
32mm
Length
38.1mm
Misalignment - Angular
3°
Misalignment - Parallel
0.38mm
Misalignment - Axial
0.25mm
Bellows Material
Aluminium