Technical Document
Specifications
Brand
S2Ceb-Groupe CaeAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.75 mm²
Insulation material
PVC
Outer Diameter
2.1 x 4.2mm
Length
100m
Minimum Operating Temperature
-25 (Static) °C, -5 (Dynamic) °C
CPR Certification
Eca
Maximum Operating Temperature
+70 (Dynamic) °C, +70 (Static) °C
Sheath Colour
Grey
Sheath Material
PVC
Number of Strands
24
Cable Shape
Flat
Standards Met
RoHS
Conductor Strand Type
Stranded
Core Strands
24/0.2 mm
Series
FHP
Size of Strands
0.2 mm
Conductor Material
Bare Copper
Voltage Rating
900 V
Country of Origin
China
Product details
Flat loudspeaker cables
Flat cables with 2 copper conductors for connecting loudspeakers.
Available for various energy capacities.
BD 46.898
BD 46.898 1 Reel of 100 Metres (Exc. Vat)
BD 51.588
BD 51.588 1 Reel of 100 Metres (inc. VAT)
1
BD 46.898
BD 46.898 1 Reel of 100 Metres (Exc. Vat)
BD 51.588
BD 51.588 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
S2Ceb-Groupe CaeAudio Cable Type
Speaker Cable
Number of Cores
2
Cross Sectional Area
0.75 mm²
Insulation material
PVC
Outer Diameter
2.1 x 4.2mm
Length
100m
Minimum Operating Temperature
-25 (Static) °C, -5 (Dynamic) °C
CPR Certification
Eca
Maximum Operating Temperature
+70 (Dynamic) °C, +70 (Static) °C
Sheath Colour
Grey
Sheath Material
PVC
Number of Strands
24
Cable Shape
Flat
Standards Met
RoHS
Conductor Strand Type
Stranded
Core Strands
24/0.2 mm
Series
FHP
Size of Strands
0.2 mm
Conductor Material
Bare Copper
Voltage Rating
900 V
Country of Origin
China
Product details
Flat loudspeaker cables
Flat cables with 2 copper conductors for connecting loudspeakers.
Available for various energy capacities.