Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S2Ceb-Groupe Cae 2 Core, 1.5 mm² CSA, 100m, Transparent

RS Stock No.: 372-9978Brand: S2Ceb-Groupe CaeManufacturers Part No.: 4030.6150
brand-logo
View all in Audio Cable

Technical Document

Specifications

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Length

100m

Sheath Colour

Transparent

Conductor Material

Oxygen Free Copper

Size of Strands

0.15 mm

Number of Strands

84

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Core Strands

84/0.15 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

S2Ceb-Groupe Cae 2 Core, 1.5 mm² CSA, 100m, Transparent

P.O.A.

S2Ceb-Groupe Cae 2 Core, 1.5 mm² CSA, 100m, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Length

100m

Sheath Colour

Transparent

Conductor Material

Oxygen Free Copper

Size of Strands

0.15 mm

Number of Strands

84

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Core Strands

84/0.15 mm

Country of Origin

Germany

You may be interested in