Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Saft NiMH Rechargeable D Battery, 9.5Ah

RS Stock No.: 455-8755Brand: SaftManufacturers Part No.: 791571R
brand-logo
View all in D Rechargeable Batteries

Technical Document

Specifications

Brand

Saft

Chemistry

NiMH

Capacity

9.5Ah

Size

D

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Country of Origin

France

You may be interested in
RS PRO RS PRO NiMH Rechargeable D Batteries, 8Ah
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Saft NiMH Rechargeable D Battery, 9.5Ah

P.O.A.

Saft NiMH Rechargeable D Battery, 9.5Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO RS PRO NiMH Rechargeable D Batteries, 8Ah
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Saft

Chemistry

NiMH

Capacity

9.5Ah

Size

D

Terminal Type

Standard

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Country of Origin

France

You may be interested in
RS PRO RS PRO NiMH Rechargeable D Batteries, 8Ah
P.O.A.Each (In a Pack of 2) (Exc. Vat)