Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Linear Solenoid, 24 V dc, 3.5N

RS Stock No.: 431-7582Brand: Saia-BurgessManufacturers Part No.: 195225-233
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

17.8mm

Holding Force

3.5N

Country of Origin

United States

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Stock information temporarily unavailable.

BD 16.132

BD 16.132 Each (Exc. Vat)

BD 17.745

BD 17.745 Each (inc. VAT)

Saia-Burgess Linear Solenoid, 24 V dc, 3.5N

BD 16.132

BD 16.132 Each (Exc. Vat)

BD 17.745

BD 17.745 Each (inc. VAT)

Saia-Burgess Linear Solenoid, 24 V dc, 3.5N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.132
5 - 9BD 15.719
10+BD 15.274

Technical Document

Specifications

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

17.8mm

Holding Force

3.5N

Country of Origin

United States

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)