Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 25mm Cutout, SPDT, IP65

RS Stock No.: 336-090Brand: Saia-BurgessManufacturers Part No.: TH404118000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

25mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Manufacturer Part No.

404118-601

Country of Origin

Poland

Product details

Circular Illuminated Pushbutton Switches

Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac

Stock information temporarily unavailable.

BD 33.000

BD 33.000 Each (Exc. Vat)

BD 36.300

BD 36.300 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 25mm Cutout, SPDT, IP65

BD 33.000

BD 33.000 Each (Exc. Vat)

BD 36.300

BD 36.300 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 25mm Cutout, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 33.000
2 - 4BD 32.010
5 - 9BD 31.020
10 - 24BD 29.700
25+BD 27.780

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

25mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Manufacturer Part No.

404118-601

Country of Origin

Poland

Product details

Circular Illuminated Pushbutton Switches

Designed for use in areas where a sealed front panel switch is required to work in hostile environments
Supplied with one contact block fitted, but up to two extra blocks may be added to make a total of three per switch maximum
Contact rating: 4A @ 24Vdc, 5A @ 250Vac
Head protected to IP65 when panel mounted
Dimensions: Depth behind panel 44mm, max. panel thickness 7mm, panel cut-out 22mm
Switching capacity 5A @ 250 Vac