Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT

RS Stock No.: 441-580Brand: Saia-BurgessManufacturers Part No.: 501000-601
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Manufacturer Part No.

501000-601

Country of Origin

Poland

Product details

Standard Push-button Switch Lampholders

Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts

You may be interested in
Stock information temporarily unavailable.

BD 6.738

BD 6.738 Each (Exc. Vat)

BD 7.412

BD 7.412 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT

BD 6.738

BD 6.738 Each (Exc. Vat)

BD 7.412

BD 7.412 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.738
5 - 9BD 6.550
10 - 24BD 6.446
25 - 49BD 6.204
50+BD 5.808
You may be interested in

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Manufacturer Part No.

501000-601

Country of Origin

Poland

Product details

Standard Push-button Switch Lampholders

Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts

You may be interested in