Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess SPST, Latching Rocker Switch

RS Stock No.: 414-5264Brand: Saia-BurgessManufacturers Part No.: 5055008011101
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

3 A@ 250 V ac

Actuator Colour

White

IP Rating

IP40

Terminal Type

Screw

Contact Material

Silver

You may be interested in
Legrand Black Inline Rocker Switch
BD 4.701Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess SPST, Latching Rocker Switch

P.O.A.

Saia-Burgess SPST, Latching Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Black Inline Rocker Switch
BD 4.701Each (Exc. Vat)

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Latching

Contact Current Rating

3 A@ 250 V ac

Actuator Colour

White

IP Rating

IP40

Terminal Type

Screw

Contact Material

Silver

You may be interested in
Legrand Black Inline Rocker Switch
BD 4.701Each (Exc. Vat)