Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Momentary
Mounting Type
Panel Mount
Illuminated
Yes
Terminal Type
Tab
Operating Temperature Range
-25 → +85°C
IP Rating
IP67
Minimum Operating Temperature
-25°C
Actuator Shape
Rectangular
Maximum Operating Temperature
+85°C
Country of Origin
Poland
Product details
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
BD 9.108
BD 9.108 Each (Exc. Vat)
BD 10.019
BD 10.019 Each (inc. VAT)
1
BD 9.108
BD 9.108 Each (Exc. Vat)
BD 10.019
BD 10.019 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.108 |
5 - 9 | BD 8.838 |
10 - 24 | BD 8.657 |
25 - 49 | BD 8.322 |
50+ | BD 7.794 |
Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Momentary
Mounting Type
Panel Mount
Illuminated
Yes
Terminal Type
Tab
Operating Temperature Range
-25 → +85°C
IP Rating
IP67
Minimum Operating Temperature
-25°C
Actuator Shape
Rectangular
Maximum Operating Temperature
+85°C
Country of Origin
Poland
Product details
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting