Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT

RS Stock No.: 339-342Brand: Saia-BurgessManufacturers Part No.: TH402100625
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Push Button Style

Square

Contact Current Rating

5 A @ 250 V ac

Manufacturer Part No.

TH402100625

Country of Origin

Poland

Product details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894

Stock information temporarily unavailable.

BD 21.158

BD 21.158 Each (Exc. Vat)

BD 23.274

BD 23.274 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT

BD 21.158

BD 21.158 Each (Exc. Vat)

BD 23.274

BD 23.274 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 21.158
2 - 4BD 20.526
5 - 9BD 19.982
10 - 24BD 19.217
25+BD 17.985

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Push Button Style

Square

Contact Current Rating

5 A @ 250 V ac

Manufacturer Part No.

TH402100625

Country of Origin

Poland

Product details

Push-button Switches & Indicators

Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894