Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, IP40

RS Stock No.: 441-625Brand: Saia-BurgessManufacturers Part No.: 513000-601
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

IP Rating

IP40

Manufacturer Part No.

513000-601

Country of Origin

Poland

Product details

Standard Push-button Switch Lampholders

Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts

Stock information temporarily unavailable.

BD 4.851

BD 4.851 Each (Exc. Vat)

BD 5.336

BD 5.336 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, IP40

BD 4.851

BD 4.851 Each (Exc. Vat)

BD 5.336

BD 5.336 Each (inc. VAT)

Saia-Burgess Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.851
5 - 9BD 4.763
10 - 24BD 4.686
25 - 49BD 4.510
50+BD 4.224

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

IP Rating

IP40

Manufacturer Part No.

513000-601

Country of Origin

Poland

Product details

Standard Push-button Switch Lampholders

Panel mounting switches in modular format
Separate contact elements required, see stk. no 417-7621 typically
Two contact elements may be fitted to each unit giving a maximum switching capability of 4 SPCO contacts