Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Latching
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IP40
Manufacturer Part No.
TH513900000
You may be interested in
RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP40Brand: RS PRO
BD 5.046Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Saia-Burgess Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, IP40
1
P.O.A.
Saia-Burgess Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, IP40
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP40Brand: RS PRO
BD 5.046Each (Exc. Vat)
Technical Document
Specifications
Brand
Saia-BurgessSwitch Operation
Latching
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IP40
Manufacturer Part No.
TH513900000
You may be interested in
RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP40Brand: RS PRO
BD 5.046Each (Exc. Vat)