Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Pre-wired
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
2.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Glass Fibre Reinforced PA
Mechanical Life
10^5Operations
Release Force
0.5N
Operating Temperature Range
-40 → +85°C
Country of Origin
Poland
Product details
IP67, V4LS Snap Action Microswitch with Long Overtravel
Long overtravel of 2.2mm minimum
IP67 sealed with 500mm flying leads
Single pole changeover
Choice of standard plunger or metal lever
Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case
Sealed
Operating Temperature Range: -40 to + 85°C
Contact Rating: 250Vac 5A, 125Vac 5A
Approvals
VDE (EN)
BD 3.614
BD 3.614 Each (Exc. Vat)
BD 3.975
BD 3.975 Each (inc. VAT)
1
BD 3.614
BD 3.614 Each (Exc. Vat)
BD 3.975
BD 3.975 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.614 |
10 - 24 | BD 3.492 |
25 - 49 | BD 3.366 |
50 - 99 | BD 3.234 |
100+ | BD 3.102 |
Technical Document
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Pre-wired
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
2.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Fine Silver
Case Material
Glass Fibre Reinforced PA
Mechanical Life
10^5Operations
Release Force
0.5N
Operating Temperature Range
-40 → +85°C
Country of Origin
Poland
Product details
IP67, V4LS Snap Action Microswitch with Long Overtravel
Long overtravel of 2.2mm minimum
IP67 sealed with 500mm flying leads
Single pole changeover
Choice of standard plunger or metal lever
Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case
Sealed
Operating Temperature Range: -40 to + 85°C
Contact Rating: 250Vac 5A, 125Vac 5A
Approvals
VDE (EN)