Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess Short Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 472-8314Brand: Saia-BurgessManufacturers Part No.: V4NST7Y1ULDistrelec Article No.: 30423337
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30423337

Country of Origin

Poland

Product details

V4NS Sealed Sub-miniature Micro-switches

Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC

Stock information temporarily unavailable.

BD 1.342

BD 1.342 Each (Exc. Vat)

BD 1.476

BD 1.476 Each (inc. VAT)

Saia-Burgess Short Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

BD 1.342

BD 1.342 Each (Exc. Vat)

BD 1.476

BD 1.476 Each (inc. VAT)

Saia-Burgess Short Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 1.342
50 - 149BD 1.160
150 - 249BD 1.084
250 - 499BD 0.996
500+BD 0.952

Technical Document

Specifications

Actuator Type

Short Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30423337

Country of Origin

Poland

Product details

V4NS Sealed Sub-miniature Micro-switches

Sealed to IP67
SPCO contact configuation
UL94-V0 flame retardant housing
Dimensions: H10 x W6.5 x D20 (solder), H17 x W 6.5 x D20 (pre-wired)
Operating Temperature range: -40 to +85°C

Approvals

UL, CSA, ENEC